BKL 1502010/25 Strand H05V-K Red 1x0.75mm² 25m Electronic Wiring

BKL 1502010/25 Strand H05V-K Red 1x0.75mm² 25m Electronic Wiring

MPN
1502010/25
Brand
BKL
EAN-13
2050004807622
Order Code
01-5911
Country of Origin
Germany
View Full Product Range (32)

Discontinued


BKL Electronic manufactures the H05V-K 1 x 0.75 mm² red wire, which is 25 metres long. This wiring braid is designed for internal or switchboard wiring. It is suitable for various electrical installations requiring flexible conductors.
Colour Red
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot