BKL 1502010/10 Strand H05V-K 0.75mm² Red 10m

MPN
1502010/10
Brand
BKL
EAN-13
2050004806892
Order Code
01-5910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The BKL Electronic 1502010/10 is a red, 10-metre, 0.75 mm² wiring braid designed for internal wiring and switchboard applications. It is suitable for precise electrical installations and safe routing of wires. This versatile strand meets the H05V-K standard, ensuring reliability and durability.
Colour Red
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type H05V-K
Cable Diameter 2.30mm
Core layout feindrähtig nach VDE 0295 Klasse 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot