BKL 1501098 Halogen-Free Flex Cable 1x0.88mm² Black Per Metre

Image Representative of Range

BKL 1501098 Halogen-Free Flex Cable 1x0.88mm² Black Per Metre

MPN
1501098
Brand
BKL
EAN-13
4011376701893
Order Code
11-4967
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 677 in stock

The BKL Electronic 1501098 Strand LiH is a black wiring braid with a conductor size of 1 x 0.88 mm², available for purchase by the metre. Manufactured by BKL Electronic, this braid wire is used for internal and switchboard wiring applications. It is ideal for scenarios requiring reliable and flexible electrical connections.
Colour Black
AWG 18AWG
Conductor Cross Section 0.88mm²
Number of Cores 1
Insulation Material TPE-06 insulated
Length Sold Per Metre
Type LiH
Cable Diameter 2.10mm
Max. length sold by the metre 1000m
Maximum Wire Size AWG 18
Packaged No
Sold by Metre Yes
Standards According to VDE 0207 part 23 HJ

Reviews

Be the first to submit a review

Trustpilot