Christmas Opening Hours and Delivery Dates here
BKL 1501096 Strand LiH 1x1.50 mm² Black Halogen-Free Fire-Safe Cable

Image Representative of Range

BKL 1501096 Strand LiH 1x1.50 mm² Black Halogen-Free Fire-Safe Cable

Order Code:

11-4966

Brand: BKL MPN: 1501096 EAN-13: 4011376701916
Qty Unit Price (Ex VAT)
5+ £0.929
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 available to back orderBack-order availability date - 15/01/2026

BKL Electronic manufactures the 1501096 Strand LiH braided wire, which is black and has a cross-section of 1 x 1.50 mm². This wire is sold by the metre and is suitable for internal and switchboard wiring. Its design ensures reliable performance in various electrical installations.
Colour Black
AWG 16AWG
Conductor Cross Section 1.50mm²
Number of Cores 1
Insulation Material TPE-06 insulated
Type LiH
Cable Diameter 2.60mm
Max. length sold by the metre 1000m
Packaged No
Sold by Metre Yes
Standards According to VDE 0207 part 23 HJ

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot