BKL 1501088 Strand LiH 0.88mm² Red Halogen-Free Cable Sold Per Metre

Image Representative of Range

BKL 1501088 Strand LiH 0.88mm² Red Halogen-Free Cable Sold Per Metre

MPN
1501088
Brand
BKL
EAN-13
4011376701886
Order Code
11-4965
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 730 in stock

The BKL Electronic 1501088 is a red strand wire with a cross-sectional area of 0.88 mm², sold per metre. Manufactured by BKL Electronic, this wiring braid is ideal for internal and switchboard wiring. It provides reliable performance in various electrical applications.
Colour Red
AWG 18AWG
Conductor Cross Section 0.88mm²
Number of Cores 1
Insulation Material TPE-06 insulated
Length Sold Per Metre
Type LiH
Cable Diameter 2.10mm
Max. length sold by the metre 1000m
Maximum Wire Size AWG 18
Packaged No
Sold by Metre Yes
Standards According to VDE 0207 part 23 HJ

Reviews

Be the first to submit a review

Trustpilot