BKL 1501078 Halogen-Free Strand 1x0.09 mm² Black Sold by Metre

Image Representative of Range

BKL 1501078 Halogen-Free Strand 1x0.09 mm² Black Sold by Metre

MPN
1501078
Brand
BKL
EAN-13
4011376701855
Order Code
11-4964
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,614 in stock

The BKL Electronic 1501078 is a black strand wire with a cross-section of 1 x 0.09 mm², sold by the metre. Manufactured by BKL Electronic, this product is ideal for internal and switchboard wiring. Its braid construction ensures flexibility and durability in electrical applications.
Colour Black
AWG 28AWG
Conductor Cross Section 0.09mm²
Number of Cores 1
Insulation Material TPE-06 insulated
Length Sold Per Metre
Type LiH
Cable Diameter 1.10mm
Max. length sold by the metre 500m
Maximum Wire Size AWG 28
Packaged No
Sold by Metre Yes
Standards According to VDE 0207 part 23 HJ

Reviews

Be the first to submit a review

Trustpilot