BKL 1501072 Strand LiH 1x0.34mm² Red Halogen-free Sold per metre

Image Representative of Range

BKL 1501072 Strand LiH 1x0.34mm² Red Halogen-free Sold per metre

MPN
1501072
Brand
BKL
EAN-13
4011376701862
Order Code
11-4963
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,856 in stock

BKL Electronic manufactures the 1501072 Strand LiH, a red wire with a cross-section of 0.34 mm², available by the metre. It features wiring braid construction, making it suitable for internal and switchboard wiring applications. This product is known for its durability and reliability in electrical installations.
Colour Red
AWG 22AWG
Conductor Cross Section 0.34mm²
Number of Cores 1
Insulation Material TPE-06 insulated
Length Sold Per Metre
Type LiH
Cable Diameter 1.50mm
Max. length sold by the metre 1000m
Maximum Wire Size AWG 22
Packaged No
Sold by Metre Yes
Standards According to VDE 0207 part 23 HJ

Reviews

Be the first to submit a review

Trustpilot