BKL 1501046 Electronic Wire 1x0.25mm² White 100m

MPN
1501046
Brand
BKL
EAN-13
2050004806946
Order Code
01-5908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £16.02
10+ £14.70
100+ £14.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1501046 is a white braid wire designed with a cross-section of 0.25 mm² and is available in a 100 m length. It is ideal for internal wiring and switchboard applications. This versatile wiring solution offers durability and reliability for various electrical installations.
Colour White
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiY
Cable Diameter 1.30mm
Core layout 14 x 0.15mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) -70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot