BKL 1501038 Electronic Strand 1x0.22mm² Green 100m Wire

BKL 1501038 Electronic Strand 1x0.22mm² Green 100m Wire

MPN
1501038
Brand
BKL
EAN-13
2050004805949
Order Code
01-5907
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The BKL Electronic 1501038 Strand is a green wire with a cross-section of 0.22 mm² and a length of 100 metres. Ideal for internal and switchboard wiring, this braid wire is designed for efficient electrical connectivity. It provides reliable performance for diverse electronic applications.
Colour Green
Conductor Cross Section 0.22mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiY
Cable Diameter 1.30mm
Core layout 14 x 0.15mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) -70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Sold by Metre No

Trustpilot