BKL 1501036 LiY Strand Cable 1x0.22mm² Blue 100m

BKL 1501036 LiY Strand Cable 1x0.22mm² Blue 100m

MPN
1501036
Brand
BKL
EAN-13
2050004807653
Order Code
01-5906
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The BKL Electronic 1501036 Strand LiY 1 x 0.22 mm² Blue is a versatile wiring braid with a length of 100 metres. It is designed for internal and switchboard wiring applications. The product features high flexibility and durability, suitable for various electrical installations.
Colour Blue
Conductor Cross Section 0.22mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiY
Cable Diameter 1.30mm
Core layout 14 x 0.15mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) -70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Sold by Metre No

Trustpilot