BKL 1501028/10 Electronic Strand LiY 1x0.14mm² Brown 10m Ring

MPN
1501028/10
Brand
BKL
EAN-13
4011376719270
Order Code
01-5905
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.874
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The BKL Electronic 1501028/10 is a brown, 10-metre strand with a cross-section of 0.14 mm². It serves as internal or switchboard wiring, ideal for low-voltage applications. This wire is suitable for electronic projects requiring flexible and reliable connections.
Colour Brown
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type LiY
Cable Diameter 1.10mm
Core layout 1 x 18 x 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot