BKL 1501024/10 Electronic Single Wire 0.14mm² Yellow 10m Strand

MPN
1501024/10
Brand
BKL
EAN-13
4011376719256
Order Code
01-5904
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.874
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The BKL Electronic wire has a cross-section of 0.14 mm² and comes in a 10-meter length, featuring a yellow colour for easy identification. This strand wire is ideal for internal wiring and switchboard applications, ensuring reliable connectivity. Designed for practical use, it is suited for various electrical setups requiring precise and compact internal connections.
Colour Yellow
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type LiY
Cable Diameter 1.10mm
Core layout 1 x 18 x 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot