BKL 1501022/10 Strand LiY 1x0.14mm² Green 10m Ring

MPN
1501022/10
Brand
BKL
EAN-13
4011376719249
Order Code
01-5903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.874
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The BKL Electronic 1501022/10 is a green wiring braid with a cross-sectional area of 0.14 mm². It is 10 metres in length and is ideal for internal and switchboard wiring applications. This strand is commonly used for neat and organised electrical installations.
Colour Green
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type LiY
Cable Diameter 1.10mm
Core layout 1 x 18 x 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot