BKL 1501016/10 Electronic Wire 1x0.14mm² Red 10m LiY Strand

MPN
1501016/10
Brand
BKL
EAN-13
4011376719218
Order Code
01-5901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.874
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The BKL Electronic braid wire, model 1501016/10, is a single-strand red wiring ideal for internal circuits. It features a 1 x 0.14 mm² cross-section and comes in a 10-metre ring. This wiring is commonly used in switchboard applications and internal connections.
Colour Red
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type LiY
Cable Diameter 1.10mm
Core layout 1 x 18 x 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot