BKL 11080119 USB-A 2.0 Cable with switch white straight Plug 1pc

MPN
11080119
Brand
BKL
EAN-13
4011376750389
Order Code
01-5886
Country of Origin
China
View Full Product Range (3)

Discontinued


BKL Electronic manufactures the USB-A 10080119, a USB 2.0 cable featuring an A-plug with an integrated switch, finished in white. Its design is ideal for straightforward connections and disconnections without continually unplugging. Commonly used in setups requiring frequent power cycling, it supports reliable data transfer and charging functions.
Cable Length 1.80m
Type USB connector
Connector standard USB 2.0 type A plug
Connector Type Plug, straight
Factory colour White
No. of Contacts 5
Number of pins 5

Trustpilot