BKL 1106007/5 Audio Cable 4x0.10mm² Black 5m reliable sound quality

MPN
1106007/5
Brand
BKL
EAN-13
4011376717658
Order Code
01-5884
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic audio cable features four conductors, each with a cross-section of 0.10 mm², and comes in a 5-metre length. Ideal for hi-fi and AV applications, it offers reliable connections for loudspeakers and other audio devices. Its black insulation provides durability and easy integration with audio setups.
Colour Black
Number of Cores 4
Conductor Cross Section 0.10mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 5m
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot