BKL 1106005 Audio Cable Black 1x0.10 mm² Sold per Metre

Image Representative of Range

BKL 1106005 Audio Cable Black 1x0.10 mm² Sold per Metre

MPN
1106005
Brand
BKL
EAN-13
4011376701251
Order Code
11-4959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

The BKL Electronic 1106005 audio cable features a single conductor with a cross-section of 0.10 mm², and is available in black for custom length projects. This cable is ideal for connecting loudspeakers, audio systems, or hi-fi equipment. It is sold per metre, allowing flexibility for various audio setups.
Colour Black
Number of Cores 1
Conductor Cross Section 0.10mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot