BKL 1106001/50 Audio Cable 2x0.14mm² Black 50m Separable Shielded

MPN
1106001/50
Brand
BKL
EAN-13
4011376156624
Order Code
11-4958
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

BKL Electronic manufactures the black audio cable 1106001/50, featuring dual 0.14 mm² conductors and a length of 50 metres. The cable is ideal for connecting loudspeakers, hi-fi systems, and AV equipment. It is suitable for applications requiring high-quality audio transmission.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Type Audio

Reviews

Be the first to submit a review

Trustpilot