BKL 1106001/25 Audio Cable 25m Flat Individual Shielding 2x0.14mm² Black

Image Representative of Range

BKL 1106001/25 Audio Cable 25m Flat Individual Shielding 2x0.14mm² Black

MPN
1106001/25
Brand
BKL
EAN-13
4011376156600
Order Code
11-4957
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

BKL Electronic manufactures the 1106001-25 audio cable which features a dual-core, 0.14 mm² flat design and comes in black with a length of 25 metres. This cable is ideal for connecting loudspeakers, hi-fi systems, and AV equipment. Enjoy reliable audio transmission suitable for both home and professional environments.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Type Audio

Reviews

Be the first to submit a review

Trustpilot