BKL 1106001/10 Audio Cable 2x0.14mm² Black 10m Individual Shielding

Image Representative of Range

BKL 1106001/10 Audio Cable 2x0.14mm² Black 10m Individual Shielding

Order Code:

11-4956

Brand: BKL MPN: 1106001/10 EAN-13: 4011376156617
  • Quickly find another product in this range by Length:

    10 m 50 m Sold Per Metre 25m
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The BKL Electronic 1106001/10 audio cable is a black loudspeaker cable measuring 10 metres with a cross-section of 2 x 0.14 mm². It is designed for high-fidelity and audio-visual applications, ensuring clear sound transmission. This versatile cable is suitable for connecting speakers, hifi systems, and AV equipment.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 10 m
Type Audio

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot