BKL 10120162 Ribbon Cable 1.27mm Spacing Multi-Coloured Per Metre

Image Representative of Range

BKL 10120162 Ribbon Cable 1.27mm Spacing Multi-Coloured Per Metre

MPN
10120162
Brand
BKL
EAN-13
4011376701824
Order Code
11-4932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The BKL Electronic 10120162 is a multi-coloured ribbon cable with a contact spacing of 1.27 mm and a conductor configuration of 34 x 0.08 mm². This cable is sold per metre and is ideal for use in electronic and communication applications requiring compact and organised wiring solutions. It is commonly employed in computer and peripheral equipment connections and internal wiring setups.
Number of Cores 34
AWG 28AWG
Conductor Cross Section 34 x 0.08 mm²
Colour Multicoloured
Length Sold Per Metre
Type Ribbon cable
Insulation Material PVC
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot