BKL 10120159 Ribbon Cable 1.27mm Contact 20x0.08mm² Multicoloured Metre

Image Representative of Range

BKL 10120159 Ribbon Cable 1.27mm Contact 20x0.08mm² Multicoloured Metre

MPN
10120159
Brand
BKL
EAN-13
4011376701800
Order Code
11-4930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The BKL Electronic 10120159 ribbon cable features a contact spacing of 1.27 mm and consists of 20 conductors each with a cross-section of 0.08 mm². It is multi-coloured and sold per metre, making it ideal for custom-length applications. This cable is commonly used for internal wiring in electronic devices, offering flexibility and clear circuit identification.
Number of Cores 20
AWG 28AWG
Conductor Cross Section 20 x 0.08 mm²
Colour Multicoloured
Type Ribbon cable
Insulation Material PVC
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot