BKL 10120150/3 Ribbon Cable 1.27mm contact 26-wire 28 AWG 3m grey

Image Representative of Range

BKL 10120150/3 Ribbon Cable 1.27mm contact 26-wire 28 AWG 3m grey

MPN
10120150/3
Brand
BKL
EAN-13
2050004806625
Order Code
01-5700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The BKL Electronic ribbon cable features a contact spacing of 1.27 mm across 26 conductors, each measuring 0.09 mm², in a grey, 3-meter length. This FLACHBANDKABEL is typically utilised in data and signal transmission applications where flexible connections are needed in compact electronic systems. The cable's standard AWG 28 design is suitable for a variety of electronic devices that require reliable, low-profile connections.
Connector 1 IDC
Connector 2 IDC
Number of Cores 26
Conductor Cross Section 1.27mm
Colour Grey
Length 3m
Type Ribbon cable
AWG 28
Height 0.93mm
Material PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Packaged Yes
Pitch 1.27mm
Width 32.68mm

Reviews

Be the first to submit a review

Trustpilot