BKL 10080105 Assembled Micro USB-B Plug straight open end 1pc

Image Representative of Range

BKL 10080105 Assembled Micro USB-B Plug straight open end 1pc

MPN
10080105
Brand
BKL
EAN-13
2050004734768
Order Code
01-5666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

BKL Electronic manufactures the assembled Micro USB-B plug with an open end, featuring a straight plug design. This compact connector is ideal for custom electronic projects and device charging solutions. Designed for reliability, it provides seamless integration into a variety of consumer electronics applications.
Type Micro USB-B plug
Gender Plug
No. of Contacts 5
Mounting Direction Straight
Cable Length 1.80m
Connector standard Micro-B USB
Connector Type Plug, straight
Factory colour White
Misc Attribute 1 Micro USB-B plug
Pins 5

Reviews

Be the first to submit a review

Trustpilot