BKL 0806014/F Coaxial Cable 8.20mm 75Ω 135dB White 100m

Image Representative of Range

BKL 0806014/F Coaxial Cable 8.20mm 75Ω 135dB White 100m

MPN
0806014/F
Brand
BKL
EAN-13
4011376712929
Order Code
11-4919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £89.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic manufactures the 0806014/F coaxial cable, which features an 8.20 mm outside diameter and an impedance of 75 O. This digital coax cable, available in white and offering 135 dB shielding, is ideal for satellite, TV, and antenna connections over a 100 m length. Common applications include use as a satellite cable, TV cable, or antenna F connector for digital transmission.
Colour White
Length 100m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type 0806014/F

Reviews

Be the first to submit a review

Trustpilot