BKL 0806001/50 Coaxial Cable 6.60mm 75Ω 90dB White 50m

Image Representative of Range

BKL 0806001/50 Coaxial Cable 6.60mm 75Ω 90dB White 50m

MPN
0806001/50
Brand
BKL
EAN-13
4011376286635
Order Code
11-4918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £28.43 £24.17
10+ £22.41
100+ £21.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

BKL Electronic manufactures the 0806001/50 coaxial cable with an outside diameter of 6.60 mm, a 75 ohm impedance, and a length of 50 metres. This white cable offers a shielding effectiveness of 90 dB, making it suitable for digital satellite, cable TV, and satellite antenna systems. Its robust design ensures reliable signal transmission with minimal interference.
Colour White
Length 50m
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type LifYDY

Reviews

Be the first to submit a review

Trustpilot