BKL 072180 Banana Plug Straight 4mm Red Flexible Crush-Proof Sleeve

Image Representative of Range

BKL 072180 Banana Plug Straight 4mm Red Flexible Crush-Proof Sleeve

MPN
072180
Brand
BKL
EAN-13
2050003400527
Order Code
11-4900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

The BKL Electronic 072180 is a red, straight banana plug with a pin diameter of 4 mm. It is a laboratory connector, commonly used as a safety jack plug in electrical testing and measurement applications. This banana plug is designed to ensure secure and safe connections in testing environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Screws
Contact Material Nickel plated
Insulation Type Partially insulated
Nominal Current 16A
Pin Ø 4mm
Type Banana plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot