BKL 0411030 SMB Installation Socket 50 Ohm 90° PCB Mounting

MPN
0411030
Brand
BKL
EAN-13
4011376704092
Order Code
50-1630
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

SMB stands for Sub-Miniature-B and is used in the frequency range till 4 GHz. Contrary to the SMC-plug connectors this plug connector is only inserted and not screwed. It is used mainly for internal connections in the device.


  • PCB mounting: 90°
  • Soldered connection
Type SMB connector
Impedance 50Ω
Mounting Direction Right angle
Body Style Right angle
Cable Type N/A (PCB Mount)
Connector Type SMB
Contact Gender Female
Plug / Socket Female

Reviews

Be the first to submit a review

Trustpilot