BKL 0403556 Coax F Adapter gold-plated IEC F socket 5 pcs.

MPN
0403556
Brand
BKL
EAN-13
4064161269825
Order Code
01-4876
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Gold Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BKL Electronic 0403556 Coax F adapter features gold-plated connections between IEC coax connectors and F sockets, enhancing signal quality and reducing corrosion. This adapter, supplied in a pack of 5, is ideal for use in satellite TV and other coaxial cable systems, ensuring reliable connections. As a product of BKL Electronic, it is designed for easy integration into existing setups and offers lasting performance.
Type Coax F adapter
Impedance 75Ω
Mounting Direction Straight
Cable features gold-plated
Connector Type Adapter, straight
Factory colour Gold
Industrial packaging No

Reviews

Be the first to submit a review

Trustpilot