BKL 0403517 SAT Cable 2.5m 85dB Double Shielding White

MPN
0403517
Brand
BKL
EAN-13
2050004847574
Order Code
01-4859
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BKL Electronic SAT Cable is a 2.50 m long coaxial cable with F plug connectors on both ends, offering 85 dB double shielding for excellent signal transmission. This white cable is suitable for connecting television sets to satellite, cable TV, DVB-C, DVB-T, and DVB-S systems. It is a reliable choice for setting up antenna and satellite connections in home entertainment systems.
Connector 1 Coaxial male
Connector 2 Coaxial Female
Length 2.50m
Impedance 75Ω
Type Antennas
Cable features double shielding
Colour White
Number of A Connectors 1
Number of B connections 1
Shielding Yes
Shielding specs 85dB

Reviews

Be the first to submit a review

Trustpilot