BKL 0403510 Coax Plug set IEC Connector/socket 9.50mm Cable diameter

MPN
0403510
Brand
BKL
EAN-13
4011376731036
Order Code
01-4857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The BKL Electronic 0403510 Coax plug set includes an IEC coax connector and an IEC coax socket. It accommodates a cable diameter of 9.50 mm. This set is typically used for reliable satellite and TV antenna connections.
Type Coax plug set
Impedance 75Ω
Mounting Direction Straight
Cable Ø 9.50mm
Factory colour White
Industrial packaging No

Reviews

Be the first to submit a review

Trustpilot