BJZ C-CE-812-2 ESD flux dispenser 60 ml antistatic safe handling tool

MPN
C-CE-812-2
Brand
BJZ
EAN-13
2050005491264
Order Code
18-7033
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

BJZ C-CE-812-2 ESD flux dispenser is a meticulously engineered tool designed for the safe handling of sensitive electronic components. As an electrostatic discharge (ESD) cleaning tool, this 60 ml dispenser is fabricated to prevent contamination from static charges during the application of flux, ensuring that sensitive circuits remain undamaged. The dispenser's antistatic properties make it an essential instrument in environments where precision and safety are paramount, such as in PCB assembly, repair, and routine maintenance of ESD-sensitive devices. Designed to comply with rigorous industry standards, this flux dispenser facilitates efficient and secure handling, contributing to optimal operational performance in electronic manufacturing and assembly applications.
Type C-CE-812-2    
Package Size 60ml
Colour Blue
Material Polyethylene (PE)
Package Type ESD flux dispenser
Range of use ESD
Surface resistance 109 - 1010Ω

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot