BJZ C-198 1263 Coil Cord 10.3mm Stud - 4.0mm Stud - 1.8m

MPN
C-198 1263
Brand
BJZ
Order Code
51-7690
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.81
3+ £6.33
5+ £5.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

This Coil Cord with Studs from BJZ features both a 10.3mm stud and 4mm stud, along with a a stretchable cable length of 1.8m. Additionally equipped with a 1M Ω resistor on the wrist strap end; only use the 4mm stud for connection to wrist strap.


  • Light blue colour
  • 1 MΩ safety resistance
  • Manufacturer's part C-198 1263
Type ESD earth cable
Cord Length 1.8m
Colour Light blue
Safety resistance 1MΩ

Reviews

Be the first to submit a review

Trustpilot