BJZ C-190 100N ESD Service Set

MPN
C-190 100N
Brand
BJZ
EAN-13
4057989315898
Order Code
51-7670

Discontinued


This ESD Service Set from BJZ has been designed so that an ESD work area can be set up quickly and at any chosen venue, making it perfect for mobile use. Lightweight and easy to assemble, the ESD Service Set has a number of excellent features, including a work mat with durable vinyl material and lined edges equipped with two pockets.

Included in the set are the following pieces: antistatic service mat, antistatic carrying case, adjustable wrist strap, junction cord of service mat and wrist strap, coil cord with banana plug and alligator clip for earth bonding of mat.


  • Blue colour
  • 600 x 600mm (L x W)
  • Manufacturer's part C-190 100N
Type ESD service set
Width 600mm
Thickness Not Specified
Colour Blue
Dimensions (L x W) 600 x 600mm

Trustpilot