BJZ C-184 102P 10,3 C-MOS Set 600 x 900mm 10.3mm Studs - Grey

MPN
C-184 102P 10,3
Brand
BJZ
EAN-13
4064161261553
Order Code
51-7671
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.68 £53.20
10+ £50.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This Grey C-MOS Set 600 x 900mm from BJZ has been designed so that an ESD work area can be set up quickly at any chosen venue, making it perfect for mobile use. Easy to assemble, this quality set features the following pieces: BJZ wrist strap, grounding coil cord and main earth bonding plug (European style) and table mat.


  • Grey colour
  • 900 x 600mm (L x W)
  • Pressure connection button 10.3mm
  • Manufacturer's part C-184 102P
Type Mat
Cord Length 900mm
Colour Grey
Pressure connection button 10.3mm
Width 600mm

Reviews

Be the first to submit a review

Trustpilot