BJZ A-9709 ESD Footrest Black 540 x 120 x 350 mm Welding Safety Equipment

MPN
A-9709
Brand
BJZ
EAN-13
4057989097091
Order Code
18-7032
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BJZ A-9709 is an ESD footrest designed for use in welding environments, offering essential protection for electronic components by mitigating static discharge. This footrest is constructed with dimensions of 540 mm in width, 120 mm in height, and 350 mm in depth, and is presented in a practical black finish. Its design ensures stability and comfort for workers while adhering to safety standards crucial in sensitive manufacturing settings. Typical applications include static-sensitive environments where electronic equipment assembly or maintenance is performed, ensuring both ergonomic support and effective electrostatic discharge control.
Type Footrest
Adjustable Inclination Yes
Colour Black
Depth 350mm
Dimensions (W x H x D) 540 x 120 x 350 mm
Frame Material Plastic
heatable No
Height 120mm
Product Type Footrest
Width 540mm

Reviews

Be the first to submit a review

Trustpilot