BJZ A-64900 Antistatic Mats black conductive material 1969924

MPN
A-64900
Brand
BJZ
EAN-13
4057989649009
Order Code
18-7027
Country of Origin
South Korea
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.23 £21.56
10+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

BJZ A-64900 Antistatic Mats are designed for effective control of electrostatic discharge (ESD) in environments requiring high levels of static protection. Constructed from black conductive material, these mats are an essential component in an Electrostatic Protected Area (EPA), providing reliable earthing and protective grounding to prevent damage to sensitive electronic components. With dimensions of 1140 mm by 660 mm, they are suitable for workstations, laboratory benches, or production floors where ESD-sensitive devices are handled. Designed to be integrated into comprehensive ESD control programmes, they help maintain the integrity of components by providing shielding against static and facilitating safe discharge paths.
Type Dust collector mat
Length 1140mm
Width 660mm
Thickness Not Specified
Colour Blue
Dimensions (L x W) 1140 mm x 660 mm
Material Polyethylene (PE)
Range of use ESD
RoHS-compliant Yes

Reviews

Be the first to submit a review

Trustpilot