BJZ A-64490 ESD glove XXL Polyamide Carbonised fibre Heat-proof

MPN
A-64490
Brand
BJZ
EAN-13
4057989644905
Order Code
18-7026
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

BJZ A-64490 is a technically advanced ESD glove designed for optimal electrostatic discharge protection. Engineered from polyamide and carbonised fibres, this glove in size XXL provides robust shielding and heat-proof capabilities, making it suitable for environments requiring stringent ESD control measures. The integration of grounding and earth connector features ensures thorough electrostatic protection, which is particularly beneficial in electronics manufacturing, where sensitive components need to be safeguarded against electrical discharges. Ideal for use in an electronic protection area (EPA), this glove is a preferred choice for engineers seeking reliable ESD protection during the assembly and handling of electronic devices.
Type ESD glove
Material Polyamide
Quantity One Pair
Size XXL
Colour Black/grey

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot