BJZ A-64484 ESD Gloves heat-proof Size L Polyamide Carbonised fibre

MPN
A-64484
Brand
BJZ
EAN-13
4057989644844
Order Code
18-7020
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

BJZ A-64484 ESD Gloves, designed specifically for environments requiring electrostatic discharge protection. These gloves are constructed from a durable blend of polyamide and carbonised fibre, providing heat resistance alongside excellent ESD shielding capabilities. The ergonomic design ensures a comfortable fit in size L, essential for precise operations in sensitive electronic applications. Commonly employed within ESD protective areas (EPA), these gloves facilitate grounding, thereby reducing the risk of damage to delicate electronic components. Additionally, the A-64484 gloves are particularly suitable for use in assembly lines, laboratories, and other industrial settings where control of static electricity is critical.
Type ESD glove
Material Polyamide
Quantity One Pair
Size L
Colour Black/grey

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot