BJZ A-64479 2992376 ESD Gloves Antistatic Protection Grey Large Size

MPN
A-64479
Brand
BJZ
EAN-13
4057989644790
Order Code
18-7018
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.85 £12.93
10+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

BJZ's A-64479 ESD Gloves are identified by the alternate description 2992376 and are designed to provide dependable antistatic protection with an emphasis on electrostatic discharge shielding. These grey gloves, available in a large size, are engineered with conductive fibres to ensure thorough ESD shielding, making them suitable for use in Electrostatic Protected Areas (EPA). The gloves incorporate grounding capabilities through earth connectors, thus safeguarding sensitive electronic components during handling. Engineers typically utilise these gloves in environments where static electricity poses a risk to electronic circuits, including assembly and repair processes.
Type ESD glove
Material Anti-Static
Quantity One Pair
Size S
Colour Grey

Reviews

Be the first to submit a review

Trustpilot