BJZ A-64117 ESD armband Black Steel Material Safe Grounding Solution

MPN
A-64117
Brand
BJZ
EAN-13
4057989641171
Order Code
18-7015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.41 £20.12
10+ £18.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

BJZ's A-64117 ESD armband is a meticulously engineered solution designed for safe grounding applications in environments vulnerable to electrostatic discharge (ESD), such as those found in electronics manufacturing and assembly. Constructed from robust black steel, this ESD wriststrap ensures reliable ESD protection by providing an effective connection to an earth grounding point, acting as an essential defence against electrostatic build-up. The armband is integral in ESD shielding efforts, particularly in an EPA (Electrostatic Protected Area), helping to safeguard sensitive components from ESD mishaps. With an emphasis on durability and functionality, the BJZ A-64117 is suited for use in various professional electronics settings.
Type ESD stell armband
Connector Type 10mm
Cord Length Wrist Strap N/A
Colour Black
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot