BJZ A-60487 PG box 1.5 m Other Connectors black durable plastic

MPN
A-60487
Brand
BJZ
EAN-13
4057989604879
Order Code
18-7005
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £18.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

BJZ A-60487 is a versatile product categorised under Other Connectors, specifically designed for comprehensive electrostatic discharge (ESD) protection. This device features a 1.5-metre durable plastic PG box, which facilitates a reliable and efficient grounding connection, essential for establishing an effective ESD shielding mechanism. Its robust construction and high-quality material ensure sustained performance in a variety of environments, where protecting sensitive electronic components from electrostatic damage is critical. Typical applications include its use within an Electrostatic Protected Area (EPA), where it serves to direct unwanted static electricity away from sensitive components by providing effective earthing or grounding via an earth or ground cable. This product is particularly suited for engineering environments where maintaining the integrity of electronic assemblies is a priority.
Type PG box
Cord Length 1.5m
Colour Black

Reviews

Be the first to submit a review

Trustpilot