BJZ A-35713 ESD Desk pen holder Black Technically accurate

MPN
A-35713
Brand
BJZ
EAN-13
4057989357133
Order Code
18-6998
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BJZ A-35713 is an ESD desk pen holder designed for use in environments where electrostatic discharge control is paramount, such as electronics manufacturing and laboratories. The robust construction of this black pen holder ensures longevity and durability while effectively managing static electricity that could otherwise damage sensitive electronic components. Manufactured to meet high industry standards, this desk accessory provides reliable ESD protection by safely discharging potentials, making it suitable for use on ESD workbenches and in static-controlled workstation setups. Its compact design helps maintain an organised workspace without contributing to electrostatic risks, enhancing both operational efficiency and component safety in technical environments.
Type Desk pen holder
Colour Black
Depth 109mm
Height 90mm
Material PS
Product Type Desk pen holder
Width 109mm

Reviews

Be the first to submit a review

Trustpilot