BJZ A-35709 ESD Magazine File A4 Black PS 1 pc

MPN
A-35709
Brand
BJZ
EAN-13
4057989357096
Order Code
18-6996
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

BJZ A-35709 is an ESD magazine file designed for the secure storage and organisation of A4 documents, particularly in environments sensitive to electrostatic discharge. Constructed from durable black polystyrene (PS), this file holder ensures long-lasting performance while effectively protecting sensitive materials from static electricity. Its robust design makes it suitable for use in engineering environments such as laboratories, cleanrooms, and manufacturing facilities, where the control of static electricity is crucial. This single unit product is specifically tailored to meet the needs of professionals who require reliable and safe document management in technically demanding settings.
Type Magazine file
Colour Black
Depth 245mm
Height 315mm
Material PS
Paper Size A4
Product Type Magazine file
Width 75mm

Reviews

Be the first to submit a review

Trustpilot