BJZ A-16227 PG module 2.4 m Other Connectors length 2.4 m

MPN
A-16227
Brand
BJZ
EAN-13
4057989162270
Order Code
18-6969
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

BJZ A-16227 PG module is an essential component designed for effective electrostatic discharge (ESD) protection. With a length of 2.4 metres, this grounding or earth connector is integral in creating a safe environment within an EPA (Electrostatic Protected Area). It ensures that any electrostatic build-up is safely directed away, preventing potential damage to sensitive electronic components. Typically used in industries where electronic manufacturing and assembly are prevalent, the A-16227 module facilitates reliable ESD shielding and grounding, making it a critical element in maintaining compliance with standard ESD control measures.
Type PG module
Cord Length 2.4m
Colour Black

Reviews

Be the first to submit a review

Trustpilot