Bison 6308546 Poly Max Express Crystal 300g

MPN
6308546
Brand
Bison
EAN-13
8710439147109
Order Code
87-0243
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stockAdditional quantity lead time 7 days

Bison Poly Max Crystal is a high quality, crystal-clear, polymer suitable for use both as an assembly adhesive and as a sealant. It is ideal for bonding, fixing and sealing practically all construction materials to practically all smooth, porous and non-porous substrates. It can be used both indoors and outdoors and is extra strong and remains permanently elastic.


  • Crystal clear
  • Ideal for glazing and other applications where sealant is visible
  • Based on unique SM (Silyl Modified) Polymer technology
  • Replaces Wood, PU and Assembly Adhesives as well as silicone and acrylic sealants
  • Use for bonding, fixing and sealing
  • Can be used indoors and outdoors
  • Very high final bond strength
  • Permanently elastic
  • Can be painted with acrylic paint
  • Good filling capability
  • Resistant to temperatures from -40 to +100°C
  • Water, UV and weather resistant
  • 100% adhesive, no shrinkage
  • Supplied in a 300g cartridge
Type General purpose sealant
Colour Clear
Package Size 300g
Package Type Cartridge
Food ProcessingSafe No
Capacity 300g

Questions

*Question functionality currently disabled
Question by: Product code: 87-0243

Q. Can this product be used to seal a shower screen on top of the existing clear silicon or do I have to remove the existing silicon first,

A. Hi Paul, thank you for your question. For the best results the old silicone should be removed. From the manufacturer's information it can be used over sealants where visible as this is a clear version.

Reviews

Be the first to submit a review

Trustpilot