Binder Industrial Sensors Sensor/actuator connector (pre-fab) 633292

Binder Brand: Binder
The components in the group, manufactured by Binder, consist of sensor cables with various connectors and lengths, including M12x1 angled plugs and sensor/actuator connectors with multiple pins.
Description Image Product Buy Pricing (Ex VAT) Cable Colour Cable diameter (details) Cable Length Colour Connection Side A Connection Connection Side B Connector Type Contact Material Contact surface Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Misc Attribute 1 Nominal current - rounded value Nominal Voltage Number of pins Pins
Binder 77363400005000 Sensor Cable M12x1 Angled Plug Inductive Sensors
Binder 77363400005000 Sensor Cable M12x1 Angled Plug Inductive Sensors
Standard range
Order code: 11-4761
MPN: 77 3634 0000 50003-0500

Despatched within 4 working days - 12 in stock
1+ £17.64
Price per unit Ex VAT
Black 5.00m Transparent Cable, open end M12 socket, right angle Socket, right angle CuSn Gold plated 0.34mm² IP68 +90°C -25°C 4A M12 x 1 Angled plug socket with screw locking 4A 250V 4 3
Binder 79 9723 020 08 Sensor/Actuator Connector M12 Plug 2m 8 Pins
Binder 79 9723 020 08 Sensor/Actuator Connector M12 Plug 2m 8 Pins
Standard range
Order code: 11-4762
MPN: 79 9723 020 08

Despatched within 4 working days - 3 in stock
1+ £71.57
Price per unit Ex VAT
6.2mm 2.00m Silver, Green, Black RJ45 plug Crimp RJ45 plug Plug, straight CuZn IP67 +85°C -40°C 0.50A 500mA 50V 8

Trustpilot