Binder 79 9723 020 08 Sensor/Actuator Connector M12 Plug 2m 8 Pins

MPN
79 9723 020 08
Brand
Binder
EAN-13
2050002695153
Order Code
11-4762
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £72.03 £71.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The binder 79 9723 020 08 is a sensor/actuator connector featuring an M12 plug, straight design, with an 8-pin configuration over a length of 2.00 meters. Manufactured by binder, this pre-fabricated connector is ideal for connecting sensors and actuators in automation applications. Its robust construction and reliable connectivity make it suitable for industrial environments.
Type Sensor/actuator connector (pre-fab)
Cable diameter (details) 6.2mm
Cable Length 2.00m
Colour Silver, Green, Black
Connection Crimp
Connection Side A RJ45 plug
Connection Side B RJ45 plug
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material CuZn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 0.50A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of pins 8
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot