Binder 77363400005000 Sensor Cable M12x1 Angled Plug Inductive Sensors

Image Representative of Range

Binder 77363400005000 Sensor Cable M12x1 Angled Plug Inductive Sensors

MPN
77 3634 0000 50003-0500
Brand
Binder
EAN-13
4016138041262
Order Code
11-4761
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.77 £17.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The binder sensor cable features an M12 x 1 angled plug socket with screw locking, designed for inductive proximity sensors. It has a conductor length of 5 metres and includes three pins, making it ideal for secure sensor connections. This product is typically used in industrial applications for sensor and actuator connections.
Type Sensor/actuator connector (pre-fab)
Cable Colour Black
Cable Length 5.00m
Colour Transparent
Connection Side A Cable, open end
Connection Side B M12 socket, right angle
Connector standard Sensor connector
Connector Type Socket, right angle
Contact Material CuSn
Contact surface Gold plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP68
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 M12 x 1 Angled plug socket with screw locking
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of pins 4
Pins 3
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot