Binder DIN Mini DIN connector 618786

binder Brand: binder
Binder manufactures a range of mini DIN connectors that include both sleeve plugs and sleeve sockets with multiple pins.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket Type No. of Contacts AWG Cable Diameter Connection Angle Connector Body Material Contact Material IP Rating Maximum Temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Seal Termination Total no. of pins
Binder 09 0507 300 16 Mini DIN Connector Sleeve Plug 16 Pins 1pc
Binder 09 0507 300 16 Mini DIN Connector Sleeve Plug 16 Pins 1pc
Standard range
Order code: 01-4651
MPN: 09 0507 300 16

Despatched within 4 working days - 8 in stock
1+ £15.75
Price per unit Ex VAT
Termination Plug Sleeve plug 6 24 0.25mm² 180° PBT, UL94V-0 CuZn IP67 +95°C -40°C 3A 3A 60V 16 16 Screws Solder 16
Binder 09 0508 300 16 Mini DIN Connector 16-Pin Sleeve Socket
Binder 09 0508 300 16 Mini DIN Connector 16-Pin Sleeve Socket
Standard range
Order code: 01-4652
MPN: 09 0508 300 16

Despatched within 4 working days - 7 in stock
1+ £25.96
Price per unit Ex VAT
Panel Socket Sleeve socket 6 24 0.25mm² 180° PBT, UL94V-0 CuZn IP67 +95°C -40°C 3A 3A 60V 16 16 Screws Solder 16

Trustpilot